AM73515MZTL | Dino Lite

Digital microscope, 140x, 5 megapixel, Dino Lite, AM73515MZTL

Order No.: 10L919
EAN: 4712805476787
MPN:
AM73515MZTL
Series: AM DINO-LITE
AM73515MZTL Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
1,271.4555 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,271.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,271.4555 €

USB Microscope, AM73515MZTL, Dinolite

Manipulate your targets comfortably with Dino-Lite 5MP AM73515MZTL long working distance digital microscope.

AM73515MZTL uses a USB 3.0 interface, providing up to 5MP resolution live imaging at 15 FPS. AM73515MZTL features AMR, a tool of choice for measurement applications.

Features

  • High-speed transmission
  • 10x-140x Extended working distance
  • High optical resolution
  • Automatic Magnification Reading
  • 5.0 Megapixels
  • Long Working Distance (LWD) optics
Technical specifications
Resolution 5 Megapixel
Product type Digitalmikroskop
Interfaces USB 3.0
Magnification 140
Logistics
Country of origin TW
Customs tariff number 90118000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes