AM73915MZT | Dino Lite
Digital microscope, 220x, polarizer, 5 megapixel, Dino Lite, AM73915MZT
Order No.: 10L942
EAN: 4712805476671
MPN:
AM73915MZT
Unit Price (€ / pc.)
1,401.0465 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,401.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,401.0465 €
Digital Microscope, AM73915MZT, Dino Lite
The Dino-Lite AM73915MZT is part of the High Speed range with USB 3.0 connection. It offers superb uncompressed image quality and color reproduction in a robust, compact and appealing metal housing. USB 3.0 adds a new transfer mode called "SuperSpeed" (SS) capable of transferring data up to 5Gbits/s (625MB/s). Dino-Lite models with USB 3.0 offer an image transfer speed of up to 45FPS at a 1280 x 960 resolution. SuperSpeed allows you to take advantage of the full power of the Dino-Lite Edge Series optics including improved colour accuracy and image quality.
Technical specifications
Resolution | 5 Megapixel | |
Version | Polarisator | |
illuminated | Yes | |
Product type | Digitalmikroskop | |
Interfaces | USB 3.0 | |
Magnification | 220 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |