AM73915MZTL | Dino Lite
Digital microscope, 140x, 5 megapixel, Dino Lite, AM73915MZTL
Unit Price (€ / pc.)
1,520.2845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,520.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,520.2845 €
USB Microscope, AM73915MZTL, Dinolite
Dino-Lite Edge 3.0 AM73915MZTL is an all-in-one digital microscope ready to satisfy a variety of users.
AM73915MZTL is a long working distance digital microscope with a plethora of features such as EDR, EDOF, AMR, FLC, and smooth live imaging with a resolution of 5MP at 15 FPS or 1.3MP at 45 FPS.
Features
- High-speed transmission
- 10x-140x Extended working distance
- High optical resolution
- Automatic Magnification Reading
- 5.0 Megapixels
- Long Working Distance (LWD) optics
Technical specifications
Resolution | 5 Megapixel | |
Product type | Digitalmikroskop | |
Interfaces | USB 3.0 | |
Magnification | 140 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |