AM7515MT4A | Dino Lite

Digital microscope, 470x, LED, 5 megapixel, Dino Lite, AM7515MT4A

Order No.: 10L911
EAN: 4712805478989
MPN:
AM7515MT4A
Series: AM DINO-LITE
AM7515MT4A Dino Lite Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
1,174.3515 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,174.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,174.3515 €

USB Microscope, AM7515MT4A, Dinolite

Remarkably compacted with a built-in coaxial light, the 5MP Edge AM7515MT4A delivers exceptional brightfield image at 415-470x magnifications.

Through the use of Flexible LEDs Control (FLC), the AM7515MT4A is capable of switching between or mixing brightfield and darkfield for more details.

Features

  • Brightfield/Darkfield
  • 415x-470x Extended working distance
  • 5.0 Megapixels
  • Flexible LED control
  • Automatic magnification reading
  • Scroll Lock
Technical specifications
Filter Property Value
Product type digital microscope
Version LED
Magnification 470
Resolution 5 megapixel
Interfaces USB 2.0
Logistics
Property Value
Country of origin TW
Customs tariff number 90118000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes