AM7515MZTL | Dino Lite
Digital microscope, 140x, 5 megapixel, Dino Lite, AM7515MZTL
Unit Price (€ / pc.)
1,086.3510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,086.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,086.3510 €
USB Microscope, AM7515MZTL, Dinolite
Integrated with AMR and featured with LWD optics, the AM7515MZTL is ideally suited to measurement-oriented industrial applications while longer working distance is required.
As a member of Edge series, the AM7515MZTL delivers stunningly sharp and fluid image, as well as large illumination flexibility through the use of FLC, polarizer, and interchangeable caps.
Features
- Automatic Magnification Reading
- Long-Working-Distance (LWD) optics
- 10x-140x zoom magnification
- Scroll Lock
- 5.0 Megapixels
- Interchangeable caps
Technical specifications
Auflösung | 5 Megapixel | |
Schnittstellen | USB 2.0 | |
Zubehörart | Digitalmikroskop | |
Vergrößerung | 140 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 90118000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |