WF4115ZTL | Dino Lite
Wi-Fi digital microscope, 140x, WF-20 wireless adapter, 1.3 megapixel, Dino Lite, WF4115ZTL
Unit Price (€ / pc.)
945.2527 € *
Available: 0 pcs.
Leadtime: On Request **
Dino-Lite Wi-FI digital microscope, EDGE series, polarizer included, Long Working Distance, 10-140X Magnification, 1.3MP Resolution
Technical specifications
Resolution | 1,3 Megapixel | |
Version | WF-20 Wireless adapter | |
Product type | WiFi-Mikroskop | |
Interfaces | USB 2.0 | |
Magnification | 140 |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |