BC817-40-7-F | Diodes
Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BC817-40-7-F
Unit Price (€ / pc.)
0.0726 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
NPN transistor, BC817-40-7-F, DIODES
NPN small signal transistor in SOT23 case. It is ideally suited for automatic insertion.
Features
- Halogen and antimony free
- RoHS Compliant
- Qualified to AEC-Q101 standards for high reliability
Technical specifications
Version | NPN | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | 700 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.31 W | |
Collector current | 500 mA | |
Max DC amplification | 600 mA | |
Min DC gain | 250 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |