BC847CT-7-F | Diodes
Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-523, BC847CT-7-F
Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Leadtime: On Request **
NPN transistor, BC847CT-7-F, DIODES
NPN small signal transistor in SOT523 package.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
Version | NPN | |
Enclosure | SOT-523 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 50 V | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 100 mA | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.15 W | |
Collector current | 100 mA | |
Max DC amplification | 50 mA | |
Min DC gain | 45 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |