FZT851TA | Diodes
Bipolar junction transistor, NPN, 6 A, 60 V, SMD, SOT-223, FZT851TA
Order No.: 24S2864
EAN: 4099879029430
MPN:
FZT851TA
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: On Request **
NPN transistor, FZT851TA, DIODES
NPN medium power transistor in SOT223 case.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
Version | NPN | |
Enclosure | SOT-223 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 150 V | |
max.voltage between collector and emitter Vceo | 60 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 6 A | |
Saturation voltage | 375 mV | |
Transit frequency fTmin | 130 MHz | |
Power dissipation | 3 W | |
Collector current | 6 A | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |