FZT953TA | Diodes

Bipolar junction transistor, PNP, -5 A, -100 V, SMD, SOT-223, FZT953TA

Order No.: 33S1202
EAN: 4099879031471
MPN:
FZT953TA
FZT953TA Diodes Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
630.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6307 €

PNP transistor, FZT953TA, DIODES

PNP medium power transistor in SOT223 package.

Features

  • Halogen and antimony free
  • RoHS Compliant
Technical specifications
Version PNP
Enclosure SOT-223
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -140 V
max.voltage between collector and emitter Vceo -100 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage -460 mV
Transit frequency fTmin 125 MHz
Power dissipation 3 W
Collector current -5 A
Max DC amplification 300 mA
Min DC gain 100 mA
Logistics
Customs tariff number 85412900
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes