FZT957TA | Diodes
Bipolar junction transistor, PNP, -1 A, -300 V, SMD, SOT-223, FZT957TA
Order No.: 24S2869
EAN: 4099879029478
MPN:
FZT957TA
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
PNP transistor, FZT957TA, DIODES
PNP high voltage transistor in SOT223 package.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
Version | PNP | |
Enclosure | SOT-223 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -300 V | |
max.voltage between collector and emitter Vceo | -300 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | -240 mV | |
Transit frequency fTmin | 85 MHz | |
Power dissipation | 3 W | |
Collector current | -1 A | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |