ZTX450 | Diodes

Bipolar junction transistor, NPN, 1 A, 45 V, THT, e-line, ZTX450

Order No.: 26S2852
EAN: 4099879029997
MPN:
ZTX450
Series: ZTX
ZTX450 Diodes Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 3,488 pcs.
Leadtime: 1 Week **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.6545 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, ZTX450, DIODES

NPN silicon planar medium power transistor, E-Line.

Technical specifications
Version NPN
Enclosure E-Line
max. operating temperature 200 °C
max.voltage between collector and base Vcbo 60 V
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Assembly THT
Rated current 1 A
Saturation voltage 250 mV
Transit frequency fTmin 150 MHz
Power dissipation 1 W
Collector current 1 A
Max DC amplification 300 mA
Min DC gain 100 mA
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bulk mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes