ZTX653 | Diodes
Bipolar junction transistor, NPN, 2 A, 100 V, THT, e-line, ZTX653
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
NPN transistor, ZTX653, DIODES
NPN silicon planar medium power high voltage transistor, E-Line.
Technical specifications
Version | NPN | |
Enclosure | E-Line | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 120 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 230 mV | |
Transit frequency fTmin | 175 MHz | |
Power dissipation | 1 W | |
Collector current | 2 A |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85419000 |
Original Packaging | Bulk mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |