ZTX753 | Diodes
Bipolar junction transistor, PNP, -2 A, -100 V, THT, e-line, ZTX753
Unit Price (€ / pc.)
0.8092 € *
Available: 3,675 pcs.
Leadtime: 2 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7021 €
100 pcs.
0.5950 €
500 pcs.
0.5117 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, ZTX753, DIODES
PNP silicon planar medium power transistor, E-Line.
Technical specifications
Version | PNP | |
Enclosure | E-Line | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | -120 V | |
max.voltage between collector and emitter Vceo | -100 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | -500 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 1 W | |
Collector current | -2 A | |
Max DC amplification | 140 mA | |
Min DC gain | 100 mA |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |