ZTX757 | Diodes
Bipolar junction transistor, PNP, -0.5 A, -300 V, THT, TO-92, ZTX757
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
PNP transistor, ZTX757, DIODES
PNP silicon planar medium power high voltage transistor, E-Line.
Technical specifications
Version | PNP | |
Enclosure | TO-92 | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | -300 V | |
max.voltage between collector and emitter Vceo | -300 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | -500 mV | |
Transit frequency fTmin | 30 MHz | |
Power dissipation | 1 W | |
Collector current | -0.5 A | |
Min DC gain | 40 mA |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85419000 |
Original Packaging | Bulk mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |