ZTX853 | Diodes
Bipolar junction transistor, NPN, 4 A, 100 V, THT, e-line, ZTX853
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: On Request **
NPN transistor, ZTX853, DIODES
NPN silicon planar medium power high current transistor, E-Line.
Technical specifications
Version | NPN | |
Enclosure | E-Line | |
max. operating temperature | 200 °C | |
max.voltage between collector and base Vcbo | 200 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 200 mV | |
Transit frequency fTmin | 130 MHz | |
Power dissipation | 1.58 W | |
Collector current | 4 A | |
Max DC amplification | 300 mA | |
Min DC gain | 100 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Bulk mit 4.000 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |