ZXLD1360ET5TA | Diodes
LED Driver, ZXLD1360ET5, SOT23-5
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
247.52 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4752 €
500 pcs.
2.2491 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED driver, ZXLD1360ET5, DIODES
The ZXLD1360ET5 is a continuous mode inductive step-down converter with integrated switch and high side current sense.
Features
- Simple low parts count
- High efficiency
- Single pin on/off and brightness control using DC voltage or PWM
- 40V transient capability
Technical specifications
Enclosure | TSOT-23-5 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |