ZSR1000G | Diodes

Voltage regulator, 10 VDC, 200 mA, positive, TO-263, ZSR1000G

Order No.: 51S2132
EAN: 4099879101396
MPN:
ZSR1000G
Series: ZSR
ZSR1000G Diodes Linear Voltage Regulators (LDOs)
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.6065 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4042 €
50 pcs.
1.2257 €
100 pcs.
1.0710 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, ZSR1000G, DIODES

The ZSR1000G is a three terminal fixed positive voltage regulator that features internal circuit current limit and thermal shutdown making the devices difficult to destroy. The device is available in a high power surface mount package, ideal for applications where space saving is important.

Features

  • Tight initial tolerance of 2.5%
  • No external components
  • Internal thermal shutdown
  • Internal short circuit current limit
Technical specifications
Assembly SMD
Enclosure TO-263
Version fest
Number of Regulators 1
Input voltage AC 12-20 V
Output voltage DC 10 VDC
Output current 200 mA
Polarity positiv
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Country of origin QU
Customs tariff number 85423390
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes