ZSR500GTA | Diodes

Voltage regulator, 5 VDC, 200 mA, positive, SOT-223, ZSR500GTA

Order No.: 51S2084
EAN: 4099879101389
MPN:
ZSR500GTA
Series: ZSR
ZSR500GTA Diodes Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 290 pcs.
Leadtime: 3 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
25 pcs.
0.9877 €
100 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, ZSR500GTA, DIODES

The ZSR500GTA is a three terminal fixed positive voltage regulator that features internal circuit current limit and thermal shutdown making the devices difficult to destroy. The device is available in a high power surface mount package, ideal for applications where space saving is important.

Features

  • Tight initial tolerance of 2.5%
  • No external components
  • Internal thermal shutdown
  • Internal short circuit current limit
Technical specifications
Assembly SMD
Enclosure SOT-223
Version fest
Number of Regulators 1
Input voltage AC 7-20 V
Output voltage DC 5 VDC
Output current 200 mA
Polarity positiv
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Country of origin QU
Customs tariff number 85423390
MSL MSL 1
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes