BS170FTA | Diodes
Diodes N channel vertical DMOS FET, 60 V, 0.15 mA, TO-236, BS170FTA
Unit Price (€ / pc.)
0.6069 € *
Available: 2,350 pcs.
Leadtime: 3 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5117 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
MOSFETs series BS.
Technical attributes (type, package, manufacturer): BS170FTA, SOT23, Diodes
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 5 Ω | |
Gate Charge Qg @10V (nC) | 3x10<sup>-9</sup> C | |
Enclosure | TO-236 | |
max. Voltage | 60 V | |
Max. current | 0.15 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 330 mW |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |