BSS123-7-F | Diodes

Diodes N channel MOSFET, 100 V, 170 mA, TO-236, BSS123-7-F

Order No.: 17S8692
EAN: 4099879032980
MPN:
BSS123-7-F
Series: BSS
BSS123-7-F Diodes MOSFETs
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0666 €

Small-signal MOSFET NFET s, N-channel enhancement type, series BSP../BSS.

Technical attributes (type, voltage (UDS), current (ID), package, manufacturer): BSS123, 100 V, 170 mA, SOT23, Diodes

Technical specifications
Version N-Kanal
drain-source on resistance RDS (on) max @VGS=10V 6 Ω
Enclosure TO-236
max. Voltage 100 V
Max. current 170 mA
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 300 mW
Logistics
Country of origin CN
Customs tariff number 85412900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes