ZVP3306A | Diodes
Diodes P-channel vertical DMOS FET, -60 V, -160 mA, TO-92, ZVP3306A
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
50 pcs.
0.3570 €
250 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Transistors series ZVP.
Type: ZVP3306A, E-LINE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -60 V | |
| Max. current | -160 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 14 Ω | |
| Enclosure | TO-92 | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 4,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |