ZXM61N03FTA | Diodes
Diodes N channel MOSFET, 30 V, 1.4 A, TO-236, ZXM61N03FTA
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: On Request **
MOSFET, ZXM61N03FTA, Diodes
This new generation of high density MOSFETs utilises a unique structure that combines the benefits of low on-resistance with fast switching speed. This makes them ideal for high efficiency, low voltage, power management applications.
Features
- Low On-Resistance
- Fast switching speed
- Low threshold
- Low gate drive
Technical specifications
Version | N-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 220 mΩ | |
Gate Charge Qg @10V (nC) | 4.1x10<sup>-9</sup> C | |
Enclosure | TO-236 | |
max. Voltage | 30 V | |
Max. current | 1.4 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 806 mW |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |