ZXMP6A13F | Diodes
Diodes P-channel MOSFET, -60 V, -900 mA, TO-236, ZXMP6A13F
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
MOSFETS series ZXM.
P-channel enhancement types.
Technical attributes (type, voltage (VDS), resistance (RDS), current (ID), package): ZXMP6A13F, –60 V, 0.4 ohm, –1.1 A, SOT23, Diodes
Technical specifications
Version | P-Kanal | |
drain-source on resistance RDS (on) max @VGS=10V | 300 mΩ | |
drain-source on resistance RDS (on) max @VGS=4,5V | 0.4 Ω | |
Gate Charge Qg @10V (nC) | 5.9x10<sup>-9</sup> C | |
Enclosure | TO-236 | |
max. Voltage | -60 V | |
Max. current | -900 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 625 mW |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |