1N5408 | Diodes
Rectifier diode, 1000 V, 3 A, DO-201AD, 1N5408
Unit Price (€ / pc.)
0.4165 € *
Available: 1,607 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
50 pcs.
0.2475 €
250 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5408, 3.0 A, 1000 V, DO201, Diodes
Technical specifications
Version | Standard Erholungs-Diode | |
Forward Current | 3 A | |
Enclosure | DO-201AD | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 1000 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Bulk mit 1.700 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |