BAS70-05-7-F | Diodes
Schottky rectifier diode, 70 V (RRM), 70 mA, SOT-23, BAS70-05-7-F
Unit Price (€ / pc.)
0.1166 € *
Available: 1,241 pcs.
Leadtime: On Request **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1166 €
300 pcs.
0.0833 €
1000 pcs.
0.0690 €
3000 pcs.
0.0583 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAS70-05-7-F, Diodes
The 70 mA surface-mount Schottky barrier diode in SOT23 package, offers low-forward voltage drop and fast switching capability, designed with PN junction guard ring for transient and ESD protection.
Features
- Low turn-on voltage
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free
Technical specifications
Version | Schottky-Gleichrichterdiode | |
Enclosure | SOT-23 | |
Number of diodes | 2 | |
Voltage V RRM (peak reverse voltage) | 70 V | |
Surge blocking voltage V RMS | 49 V | |
Forward Current | 70 mA | |
Junction temperature (min.) | -55 °C | |
Junction temperature (max.) | 125 °C | |
Capacity | 2 pF | |
Assembly | SMD | |
min. operating temperature | -65 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |