1N4148WS-7-F | Diodes
Switching Diode, 200 mW, 75 V, SOD-323, Diodes 1N4148WS-7-F
Unit Price (€ / pc.)
0.0286 € *
Available: 1,000 pcs.
Leadtime: On Request **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0286 €
500 pcs.
0.0226 €
2500 pcs.
0.0190 €
10000 pcs.
0.0167 €
20000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching diode, 1N4148WS-7-F, Diodes
The 1N4148WS-7-F is a surface mount fast switching diode for general-purpose switching applications.
Features
- Fast switching speed
- Small surface-mount package
- Totally lead-free
- Fully RoHS compliant
- Halogen and antimony free
Technical specifications
Breakdown voltage | 75 V | |
Enclosure | SOD-323 | |
Pulse power loss | 200 mW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 75 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |