1.5KE47A | Diodes
TVS diode, unidirectional, 1.5 kW, 40.2 V, DO-27, Diodes 1.5KE47A
Unit Price (€ / pc.)
0.2737 € *
Available: 972 pcs.
Leadtime: On Request **
Suppressor diodes, 5.0 W, series 1,5KE.
Power: 5.0 W. Package: CB429.
Technical attributes (type, rated voltage, version, manufacturer): 1,5KE47A, 47 V, unidirectional, Diodes
Technical specifications
Version | Unidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 49.4 V | |
Enclosure | DO-27 | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 40.2 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |