ZXCT1009FTA | Diodes
Processor Supervisor IC, SOT-23-3, ZXCT1009FTA
Unit Price (€ / pc.)
0.5474 € *
Available: 5,835 pcs.
Leadtime: On Request **
IC, ZXCT1009FTA, Diodes
The ZXCT1009FTA is a high side current sense monitor. Using this device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground-referenced voltage. A minimum operating current of just 4 µA, combined with a SOT23 package make it a unique solution for portable battery equipment.
Features
- 1% typical accuracy
- AEC-Q100.3 qualified
Applications
- Battery chargers
- Small battery packs
- DC motor control
- Over current monitor
- Power management
- Level translating
- Programmable current source
Technical specifications
Output voltage DC | -0,6-20 V | |
Output current | 9.98 mA | |
Enclosure | SOT-23-3 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |