2N4403 | Diotec
Bipolar junction transistor, PNP, -600 mA, -40 V, THT, TO-92, 2N4403
Abgekündigt
Unit Price (€ / pc.)
0.0809 € *
Available: 120 pcs.
Available in 5 Days: 7,850 pcs.
Leadtime: 3 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0809 €
100 pcs.
0.0714 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, 2N4403, DIOTEC
General purpose PNP transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | PNP | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -40 V | |
max.voltage between collector and emitter Vceo | -40 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 600 mA | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.625 W | |
Collector current | -600 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |