BC337-40 | Diotec
Bipolar junction transistor, NPN, 800 mA, 45 V, THT, TO-92, BC337-40
Unit Price (€ / pc.)
0.0940 € *
Available: 4,415 pcs.
Available in 5 Days: 22,400 pcs.
Leadtime: 50 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0940 €
100 pcs.
0.0833 €
1000 pcs.
0.0512 €
2500 pcs.
0.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BC337-40, DIOTEC
General purpose NPN transistor.
Features
- Compliant to RoHS, REACH, Conflict minerals
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
Version | NPN | |
Frequency | 50 MHz | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 700 mV | |
Transit frequency fTmin | 100 MHz | |
Power dissipation | 0.625 W | |
Collector current | 800 mA | |
Max DC amplification | 630 mA | |
Min DC gain | 250 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Ammopack mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |