BC547A | Diotec

Bipolar junction transistor, NPN, 100 mA, 45 V, THT, TO-92, BC547A

Order No.: 09S3311
EAN: 4099879025203
MPN:
BC547A
Series: BC547
BC547A Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0428 €

NPN transistor, BC547A, DIOTEC

General purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 600 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.5 W
Collector current 100 mA
Max DC amplification 220 mA
Min DC gain 110 mA
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 1
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes