BC547BBK | Diotec
Bipolar junction transistor, NPN, 100 mA, 45 V, THT, TO-92, BC547BBK
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
Planar transistor, BC547BBK, DIOTEC
General purpose Si-Epitaxial planar transistor.
Features
- Power dissipation
- Plastic case
- UL classification 94V-0
Technical specifications
Version | NPN | |
Frequency | 100 MHz | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 45 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 600 mV | |
Transit frequency fTmin | 300 MHz | |
Power dissipation | 0.5 W | |
Collector current | 100 mA | |
Max DC amplification | 450 mA | |
Min DC gain | 200 mA |
Download
Logistics
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bulk mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |