BC549CBK | Diotec

Bipolar junction transistor, NPN, 100 mA, 30 V, THT, TO-92, BC549CBK

Order No.: 09S3323
EAN: 4099879025319
MPN:
BC549CBK
Series: BC549
BC549CBK Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0428 €

Planar transistor, BC549CBK, DIOTEC

General purpose Si-Epitaxial planar transistor.

Features

  • Power dissipation
  • Plastic case
  • UL classification 94V-0
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 30 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 600 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.5 W
Collector current 100 mA
Max DC amplification 800 mA
Min DC gain 420 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bulk mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes