BC808-40 | Diotec

Bipolar junction transistor, PNP, -800 mA, -25 V, SMD, SOT-23, BC808-40

Order No.: 09S3344
EAN: 4099879025500
MPN:
BC808-40
Series: BC808
BC808-40 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
132.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0440 €

PNP transistor, BC808-40, DIOTEC

SMD general purpose PNP transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Version PNP
Frequency 50 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo -25 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage -700 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.31 W
Collector current -800 mA
Max DC amplification 630 mA
Min DC gain 250 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes