BC817K-40 | Diotec

Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BC817K-40

Order No.: 09S3351
EAN: 4099879025579
MPN:
BC817K-40
Series: BC817K
BC817K-40 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
174.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0583 €

NPN transistor, BC817K-40, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals
    • Low thermal resistance

    Applications

    • Signal processing
    • Switching
    • Amplification
    • Commercial/industrial grade
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 700 mV
Transit frequency fTmin 170 MHz
Power dissipation 0.775 W
Collector current 500 mA
Max DC amplification 600 mA
Min DC gain 250 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes