BC818-25 | Diotec

Bipolar junction transistor, NPN, 800 mA, 25 V, SMD, SOT-23, BC818-25

Order No.: 09S3353
EAN: 4099879025593
MPN:
BC818-25
Series: BC818
BC818-25 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0369 €

NPN transistor, BC818-25, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Version NPN
Frequency 50 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 25 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 700 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.31 W
Collector current 800 mA
Max DC amplification 400 mA
Min DC gain 160 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes