BC847CW | Diotec

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-323, BC847CW

Order No.: 09S3366
EAN: 4099879025722
MPN:
BC847CW
Series: BC847
BC847CW Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
164.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0547 €

NPN transistor, BC847CW, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure SOT-323
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
max.voltage between collector and emitter Vceo 45 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 600 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.25 W
Collector current 100 mA
Max DC amplification 800 mA
Min DC gain 420 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes