BC849A | Diotec

Bipolar junction transistor, NPN, 100 mA, 30 V, SMD, SOT-23, BC849A

Order No.: 09S3373
EAN: 4099879025777
MPN:
BC849A
Series: BC849
BC849A Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Available in 4 Days: 6,000 pcs.
Leadtime: 18 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0238 €

NPN transistor, BC849A, DIOTEC

SMD general purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 30 V
max.voltage between collector and emitter Vceo 30 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 600 mV
Transit frequency fTmin 300 MHz
Power dissipation 0.25 W
Collector current 100 mA
Max DC amplification 220 mA
Min DC gain 110 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes