BC858A | Diotec

Bipolar junction transistor, PNP, -100 mA, -30 V, SMD, SOT-23, BC858A

Order No.: 09S3393
EAN: 4099879025975
MPN:
BC858A
Series: BC858
BC858A Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0345 €

PNP transistor, BC858A, DIOTEC

SMD general purpose PNP transistor.

Features

  • Compliant to RoHS, REACH, Conflict minerals

Applications

  • Signal processing
  • Switching
  • Amplification
Technical specifications
Version PNP
Frequency 100 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -30 V
max.voltage between collector and emitter Vceo -30 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage -650 mV
Transit frequency fTmin 100 MHz
Power dissipation 0.25 W
Collector current -100 mA
Max DC amplification 250 mA
Min DC gain 125 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes