MMBTA56 | Diotec

Bipolar junction transistor, PNP, -500 mA, -60 V, SMD, SOT-23, MMBTA56

Order No.: 09S4351
EAN: 4099879026170
MPN:
MMBTA56
Series: MMBTA
MMBTA56 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0666 €

PNP transistor, MMBTA56, DIOTEC

SMD general purpose PNP transistor.

Features

  • Compliant to RoHS, REACH, Conflict Minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version PNP
Frequency 100 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -60 V
max.voltage between collector and emitter Vceo -60 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage -250 mV
Transit frequency fTmin 50 MHz
Power dissipation 0.25 W
Collector current -500 mA
Min DC gain 100 mA
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes