MMBTRC103SS | Diotec
Bipolar junction transistor, NPN, 50 V, SMD, SOT-23, MMBTRC103SS
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: On Request **
NPN transistor, MMBTRC103SS, DIOTEC
SMD digital NPN Transistor.
Features
- Cost and space savings by integrated bias resistor combinations
- Compliant to RoHS, REACH, Conflict Minerals
Applications
- Digital controls
- Signal processing
- Switching
- Commercial/industrial grade
Technical specifications
Version | NPN | |
Frequency | 200 MHz | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 50 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Transit frequency fTmin | 200 MHz | |
Power dissipation | 0.2 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |