MMBTRC106SS | Diotec

Bipolar junction transistor, NPN, 50 V, SMD, SOT-23, MMBTRC106SS

Order No.: 09S4359
EAN: 4099879026248
MPN:
MMBTRC106SS
Series: MMBTRC
MMBTRC106SS Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0524 €

NPN transistor, MMBTRC106SS, DIOTEC

SMD digital NPN Transistor.

Features

  • Cost and space savings by integrated bias resistor combinations
  • Compliant to RoHS, REACH, Conflict Minerals

Applications

  • Digital controls
  • Signal processing
  • Switching
  • Commercial/industrial grade
Technical specifications
Version NPN
Frequency 200 MHz
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -55 °C
Assembly SMD
Transit frequency fTmin 200 MHz
Power dissipation 0.2 W
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes