MPSA06 | Diotec

Bipolar junction transistor, NPN, 500 mA, 80 V, THT, TO-92, MPSA06

Order No.: 09S4371
EAN: 4099879026293
MPN:
MPSA06
Series: MPSA
MPSA06 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0774 €

NPN transistor, MPSA06, DIOTEC

General purpose NPN transistor.

Features

  • Compliant to RoHS, REACH, Conflict Minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 80 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 250 V
Transit frequency fTmin 100 MHz
Power dissipation 0.625 W
Collector current 500 mA
Min DC gain 100 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes