MPSA42BK | Diotec

Bipolar junction transistor, NPN, 500 mA, 300 V, THT, TO-92, MPSA42BK

Order No.: 09S4374
EAN: 4099879026323
MPN:
MPSA42BK
Series: MPSA
Diotec
MPSA42BK Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Available in 5 Days: 3,100 pcs.
Leadtime: 17 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0405 €
100 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, MPSA42BK, DIOTEC

High voltage Si-epitaxial planar transistor.

Features

  • High collector-emitter voltage
  • Compliant to RoHS, REACH, Conflict Minerals

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial/industrial grade
Technical specifications
Version NPN
Frequency 100 MHz
Enclosure TO-92
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 300 V
max.voltage between collector and emitter Vceo 300 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 500 V
Transit frequency fTmin 50 MHz
Power dissipation 0.625 W
Collector current 500 mA
Min DC gain 25 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes