ABS10 | Diotec

Diotec SMD bridge rectifier, 700 V, 1 kV (RRM), 1 A, SMD-4, ABS10

Order No.: 09S3820
EAN: 4099879036285
MPN:
ABS10
Series: ABS
Diotec
ABS10 Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 33,800 pcs.
Leadtime: 10 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1547 €
500 pcs.
0.1309 €
1000 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bridge rectifier, ABS10, DIOTEC

Features

  • 4mm pitch for high creepage and clearance
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Ausführung 1-phase
Eingangsspannung 700 V
Gehäuse SMD-4
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage SMD
Nennstrom 1 A
Spannung V RRM (Spitzensperrspannung) 1 kV
Logistics
Ursprungsland CN
Zolltarifnummer 85411000
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes