B250C1500B | Diotec

Diotec bridge rectifier, 250 V, 600 V (RRM), 2.3 A, SIL, B250C1500B

Order No.: 60A676
EAN: 4099879038425
MPN:
B250C1500B
Series: BxC1500
B250C1500B Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 204 pcs.
Leadtime: On Request **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
15 pcs.
1.2376 €
75 pcs.
1.1067 €
400 pcs.
0.9996 €
800 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bridge rectifier, B250C1500B, DIOTEC

Features

  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 250 V
Rated current 2.3 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Country of origin SI
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes