B380C5000-3300A | Diotec
Diotec bridge rectifier, 380 V, 800 V (RRM), 5 A, SIL, B380C5000-3300A
Unit Price (€ / pc.)
2.7846 € *
Available: 324 pcs.
Leadtime: 2 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.3324 €
100 pcs.
1.9873 €
250 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, B380C5000-3300A, DIOTEC
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Ausführung | 1-phase | |
Montage | THT | |
Gehäuse | SIL | |
Eingangsspannung | 380 V | |
Nennstrom | 5 A | |
Spannung V RRM (Spitzensperrspannung) | 800 V | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |