B380D | Diotec
Diotec bridge rectifier, 380 V, 800 V (RRM), 1 A, DIL, B380D
Unit Price (€ / pc.)
0.5474 € *
Available: 363 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
100 pcs.
0.4998 €
300 pcs.
0.3332 €
1000 pcs.
0.3094 €
3000 pcs.
0.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, B380D, DIOTEC
Features
- Four diodes in bridge configuration
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Ausführung | 1-phase | |
Montage | THT | |
Gehäuse | DIL | |
Eingangsspannung | 380 V | |
Nennstrom | 1 A | |
Spannung V RRM (Spitzensperrspannung) | 800 V | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85411000 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |