B40C1500A | Diotec
Diotec bridge rectifier, 40 V, 80 V (RRM), 2.3 A, SIL, B40C1500A
Unit Price (€ / pc.)
1.1900 € *
Available: 155 pcs.
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
25 pcs.
0.9758 €
100 pcs.
0.8092 €
250 pcs.
0.7021 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, B40C1500A, DIOTEC
Features
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Ausführung | 1-phase | |
Montage | THT | |
Gehäuse | SIL | |
Eingangsspannung | 40 V | |
Nennstrom | 2.3 A | |
Spannung V RRM (Spitzensperrspannung) | 80 V | |
min. Temperatur | -50 °C | |
max. Temperatur | 150 °C |
Download
Logistics
Ursprungsland | SI |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |